
32-bit V850ES microcontroller featuring a 50MHz core, 256KB FLASH memory, and 64KB RAM. This surface-mount LQFP package offers 26 programmable I/Os, 10 ADC channels, and integrated peripherals including PWM, WDT, DMA, and LVD. Connectivity is supported via I2C (2 channels), USB (1 channel), Ethernet (1 channel), UART (3 channels), and USART, with an internal oscillator and a maximum operating temperature of 85°C.
Renesas UPD70F3829GB(R)-GAH-AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, USB, Ethernet, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 26 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | V850ES/Jx3-E |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3829GB(R)-GAH-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
