
32-bit V850ES microcontroller featuring a 50MHz core, 256KB FLASH memory, and 64KB RAM. Offers extensive connectivity with I2C (3 channels), USB (1 channel), Ethernet (1 channel), UART (4 channels), and USART interfaces. Includes 10 ADC channels, 62 programmable I/Os, 11 timers/counters, and peripherals such as PWM, WDT, DMA, and LVD. Packaged in a 100-pin LQFP for surface mounting, operating from -40°C to 85°C with a 3.6V supply.
Renesas UPD70F3837GC(R)-UEU-AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, USB, Ethernet, UART, USART, LIN |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 62 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | V850ES/Jx3-E |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3837GC(R)-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
