
32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component offers 1048576 words of FLASH ROM and 77824 bytes of RAM. It includes 156 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device operates within a temperature range of -40°C to 85°C and supports PWM channels, ADC, and DMA channels. Packaged in a 176-terminal S-PQFP-G144, it has a maximum supply current of 80 mA and a supply voltage range of 2.85V to 3.6V.
Renesas UPD70F3925GMA-GAR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 156 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 77824 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3925GMA-GAR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.