Programmable Real-Time Clock (RTC) IC featuring three 16-bit timers and counters. Operates with a maximum frequency of 8MHz and a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V. Housed in a 24-pin plastic DIP package (R-PDIP-T24) with through-hole mounting and a terminal pitch of 2.54mm. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas UPD71054C technical specifications.
| Height - Seated (Max) | 5.72mm |
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD71054C to view detailed technical specifications.
No datasheet is available for this part.