Renesas uPD71059C-A technical specifications.
| Interrupt Mask Option | No |
| Min Operating Supply Voltage | -0.5V |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.009A |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas uPD71059C-A to view detailed technical specifications.
No datasheet is available for this part.