8-bit, bidirectional buffer/line driver featuring true output polarity and 3-state output characteristics. Operates with a 5V supply voltage and CMOS technology, offering a maximum sink current of 12A. Housed in a 20-pin DIP plastic package with through-hole mounting and a 2.54mm terminal pitch. Suitable for industrial temperature ranges from -40°C to 85°C, with a peak reflow temperature tolerance of 260°C for 10 seconds. RoHS compliant.
Renesas UPD71086C-A technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e6 |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD71086C-A to view detailed technical specifications.
No datasheet is available for this part.