
Universal Serial Bus (USB) controller IC, LFBGA package, 144 balls, 12mm x 12mm square footprint with 0.8mm terminal pitch. Operates at a maximum frequency of 48MHz, with supply voltages ranging from 3V to 3.6V (nominal 3.3V). Features a commercial temperature grade (0°C to 70°C) and is RoHS and REACH SVHC compliant. Designed for surface mounting with a peak reflow temperature of 260°C for a maximum of 10 seconds.
Renesas UPD720101F1-EA8-A technical specifications.
| Height - Seated (Max) | 1.58mm |
| JESD-30 Code | S-PBGA-B144 |
| JESD-609 Code | e1 |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 4 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720101F1-EA8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
