
Universal Serial Bus controller, a CMOS interface IC, operates at a maximum frequency of 48MHz with a 3.3V nominal supply voltage. This surface-mount component features a 120-pin Thin Quad Flat Pack (TQFP) plastic package, measuring 14mm x 14mm with a 0.4mm terminal pitch. It supports a temperature range of -20°C to 70°C and is RoHS and REACH SVHC compliant.
Renesas UPD720102GC-YEB-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 60s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720102GC-YEB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.