Universal Serial Bus (USB) controller IC, featuring a square, thin profile, fine pitch flatpack package with gull wing terminals on a 0.5mm pitch. Operates from 2.3V to 2.7V supply voltage with a nominal 2.5V, supporting 2.5V and 3.3V power supplies. This MOS technology component has a maximum operating frequency of 30MHz and a commercial temperature grade, functioning between 0°C and 70°C. The plastic package body measures 12mm x 12mm with a seated height of 1.2mm, suitable for surface mounting with a peak reflow temperature of 245°C for a maximum of 60 seconds. RoHS and REACH SVHC compliant with tin terminal finish.
Renesas UPD720113GK-9EU-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Power Supplies | 2.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 60s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720113GK-9EU-A to view detailed technical specifications.
No datasheet is available for this part.
