
Universal Serial Bus (USB) controller IC, featuring a 48-pin low-profile fine-pitch quad flat package (LFQFP) with gull wing terminals on a 0.5mm pitch. This surface-mount component operates at a 3.3V nominal supply voltage, with a range of 3.14V to 3.46V, and supports a maximum frequency of 30MHz. It is constructed from plastic, measures 7mm x 7mm with a maximum seated height of 1.27mm, and operates within a temperature range of 0°C to 85°C. The component is RoHS compliant and utilizes MOS technology.
Renesas UPD720114GA-YEU-A technical specifications.
| Height - Seated (Max) | 1.27mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e6 |
| Length | 7mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720114GA-YEU-A to view detailed technical specifications.
No datasheet is available for this part.
