Renesas UPD720114GA-YEU-AT technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720114GA-YEU-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
