
Renesas UPD720201K8-701-BAC-A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | OTHER |
| Terminal Form | No Lead |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720201K8-701-BAC-A to view detailed technical specifications.
No datasheet is available for this part.
