4-bit microcontroller featuring 4096 words of MROM and 256 bytes of RAM. Operates at a maximum clock frequency of 4.3MHz with a supply voltage range of 4.5V to 5.5V. Includes 12 I/O lines and a commercial temperature grade, with a maximum operating temperature of 60°C. Housed in a 42-terminal wafer package.
Renesas UPD753304W-XXX technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N42 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.3 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD753304W-XXX to view detailed technical specifications.
No datasheet is available for this part.