42-terminal, 4-bit microcontroller with a maximum clock frequency of 2 MHz. Features 34 I/O lines and 16384 words of OTPROM. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (1.8V to 5.5V). Housed in a 42-pin R-PDIP-T42 package.
Renesas UPD75P0116CU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 7.62 |
| Length | 39.13 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD75P0116CU-A to view detailed technical specifications.
No datasheet is available for this part.