
8-bit CISC Microcontroller (MCU) featuring a 78K0 core with 16KB ROM and 512B RAM. This surface-mount device operates at a maximum clock rate of 12 MHz and includes 43 programmable I/Os and four timers. It offers a single UART interface and 8 ADC channels. The MCU is housed in a 64-pin PQFP package with gull-wing leads, measuring 14mm x 14mm x 2.55mm, and supports a maximum operating supply voltage of 5.5V.
Renesas UPD780022AGC-578-AB8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.55 |
| Seated Plane Height (mm) | 2.85(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BE |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Device Core | 78K0 |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 43 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD780022AGC-578-AB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.