8-bit microcontroller featuring a maximum clock frequency of 12 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 4.5V to 5.5V. It offers 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 64-terminal S-PQFP-G64 package with dimensions of 14mm x 14mm.
Renesas UPD780033AGC-XXX-8BS-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD780033AGC-XXX-8BS-A to view detailed technical specifications.
No datasheet is available for this part.