Industrial-grade 8-bit CISC microcontroller featuring a ROMLess architecture. Operates on 3.3V or 5V power supplies with a maximum operating temperature of 85°C. Housed in a 100-pin PQFP rectangular flatpack package with gull-wing terminals and a 0.635mm terminal pitch. This surface-mount component utilizes CMOS technology and is RoHS compliant.
Renesas UPD78070AGF-3BA-A technical specifications.
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Moisture Sensitivity Level | 4 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78070AGF-3BA-A to view detailed technical specifications.
No datasheet is available for this part.