
8-bit CISC microcontroller featuring a 78K0 core, 2KB ROM program memory, and 256B RAM. Operates at a maximum clock rate of 5 MHz with a 5V supply voltage. Offers 12 programmable I/Os, two timers, and a 3-Wire/UART interface. Packaged in a 30-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. Includes 4 ADC channels.
Renesas UPD789101AMC-(A1)-A03-5A4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.85 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | 78K0 |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 12 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | 3-Wire/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPD789101AMC-(A1)-A03-5A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.