Renesas UPD789102AMC-501-5A4-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.85 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD789102AMC-501-5A4-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.