
8-bit CISC microcontroller featuring a 78K0 core and 16KB ROM program memory. This MCU operates at a maximum clock rate of 1.1 MHz and includes 512 bytes of RAM. It offers 28 programmable I/Os and a single UART interface. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, this surface-mount component is designed for a 3.3V supply and operates within a temperature range of -40°C to 85°C.
Renesas UPD789881GB-103-8EU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 1.1MHz |
| Maximum CPU Frequency | 1.1MHz |
| Device Core | 78K0 |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 28 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas UPD789881GB-103-8EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.