Industrial-grade microcontroller featuring a 15MHz maximum frequency and 28 I/O lines. Operates from a 5V supply voltage with a maximum supply current of 30mA. Housed in a rectangular, through-hole mounted SDIP package with a 1.778mm terminal pitch. Suitable for operation within an industrial temperature range of -40°C to 85°C.
Renesas UPD78C17CW technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 57.655mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Number of I/O Lines | 28 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 15RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78C17CW to view detailed technical specifications.
No datasheet is available for this part.