8-bit microcontroller featuring 15MHz clock speed and 16384 words of OTPROM. This industrial-grade component offers 256 bytes of RAM and 40 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports an 8-bit external data bus. The microcontroller is housed in a 68-terminal PQCC package.
Renesas UPD78CP14L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78CP14L to view detailed technical specifications.
No datasheet is available for this part.