12MHz 8-bit microcontroller, TQFP package, 64-pin, 12mm x 12mm x 1.2mm dimensions, 51 I/O lines. Operates from 4.5V to 5.5V supply voltage, with a nominal 5V supply. Features a temperature range of -40°C to 85°C, suitable for industrial applications. Surface mountable with gull wing terminals and 0.65mm pitch. RoHS compliant.
Renesas UPD78F0034BGK-9ET-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 51 |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0034BGK-9ET-A to view detailed technical specifications.
No datasheet is available for this part.