8-bit CISC microcontroller featuring 60KB Flash memory and operating at up to 8.38MHz. This surface-mount device utilizes a TQFP package with 64 pins and a 0.65mm terminal pitch. It supports supply voltages of 2.5V, 3.3V, and 5V, with a maximum operating temperature of 85°C and a minimum of -40°C. The unit offers 52 I/O lines and is RoHS compliant.
Renesas UPD78F0078YGK-9ET-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 8.38MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 52 |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8.38RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0078YGK-9ET-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.