8-bit CISC microcontroller featuring 32KB Flash memory and operating at up to 10MHz. This industrial-grade MCU supports 3.3V/5V power supplies, with a maximum operating voltage of 5.5V and a minimum of 4V. It offers 39 I/O lines and is housed in a 52-pin LQFP package with gull wing terminals on a 0.65mm pitch. Designed for surface mounting, it operates within an industrial temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD78F0124M4GB-8ET-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0124M4GB-8ET-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.