8-bit microcontroller featuring 67 I/O lines and an 8-bit external data bus with a 16-bit address bus. Operates at a maximum clock frequency of 10 MHz with a speed of 16. This FLASH-programmable device includes PWM channels, ADC, and DMA channels, with supply voltage ranging from 4V to 5.5V. Housed in an 80-terminal S-PQFP-G80 package, it supports an industrial temperature grade from -40°C to 85°C.
Renesas UPD78F0148HGK-9EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0148HGK-9EU-A to view detailed technical specifications.
No datasheet is available for this part.