This 64-pin LFQFP microcontroller operates at a maximum frequency of 20MHz, featuring 24 I/O lines. It supports a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 5V and a power supply option of 2.5V. The component is designed for surface mounting with a 0.5mm terminal pitch and a gull wing terminal form, housed in a square, low-profile plastic package measuring 10mm x 10mm with a height of 1.6mm. It is RoHS compliant and rated for industrial temperature operation from -40°C to 85°C.
Renesas UPD78F0363GB-UEU-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0363GB-UEU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.