Industrial-grade 32-bit microcontroller featuring a 20MHz clock speed and 34 I/O lines. This CMOS technology device operates within a 4V to 5.5V supply voltage range, with a nominal 5V. Housed in an 80-pin LQFP square plastic package with gull wing terminals and a 0.65mm pitch, it measures 14mm in length and width, with a seated height of 1.7mm. Suitable for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Renesas UPD78F0376GC-UBT-A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0376GC-UBT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.