8-bit CISC microcontroller featuring 96KB Flash memory and operating at up to 20MHz. This surface-mount device supports supply voltages from 4V to 5.5V, with a nominal 5V. It offers 26 I/O lines and is housed in an 80-pin LQFP package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS compliant and constructed with a plastic body and tin terminal finish.
Renesas UPD78F0386GK-8EU-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 26 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0386GK-8EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.