
Industrial-grade CMOS microcontroller operating at up to 10MHz. Features 34 I/O lines and a wide supply voltage range of 2.7V to 5.5V. Housed in a 10mm square QFP FLATPACKMeter package with gull wing terminals and a 0.635mm pitch, suitable for surface mounting. Operates across an industrial temperature range of -40°C to 85°C, with a maximum supply current of 3.4mA. RoHS and REACH SVHC compliant.
Renesas UPD78F0431GB-GAG-AX technical specifications.
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0431GB-GAG-AX to view detailed technical specifications.
No datasheet is available for this part.
