Industrial-grade CMOS microcontroller featuring a 10MHz maximum operating frequency and 46 I/O lines. This surface-mount device operates within a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V and a maximum supply current of 3.4mA. Encased in a 64-pin square plastic flatpack (QFP) with a 0.5mm terminal pitch, it supports an industrial temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Renesas UPD78F0451GB-GAH-AX technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 46 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0451GB-GAH-AX to view detailed technical specifications.
No datasheet is available for this part.