
Industrial temperature grade microcontroller featuring 62 I/O lines and a maximum operating frequency of 10MHz. This surface-mount device operates within a 2.7V to 5.5V supply voltage range, with a nominal supply of 3V. It is housed in an 80-pin LFQFP square plastic package with a 0.5mm terminal pitch and gull wing terminals. The component is RoHS and REACH SVHC compliant, with a temperature range of -40°C to 85°C.
Renesas UPD78F0495GK-GAK-AX technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e4 |
| Length | 12mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 62 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0495GK-GAK-AX to view detailed technical specifications.
No datasheet is available for this part.
