8-bit microcontroller (MCU) with 16KB Flash memory, operating at a maximum frequency of 20MHz. Features 23 I/O lines and a wide operating temperature range of -40°C to 85°C. This surface-mount device utilizes CMOS technology and is housed in a 36LGA package with a 0.5mm terminal pitch. It supports supply voltages from 4V to 5.5V and is RoHS and REACH SVHC compliant.
Renesas UPD78F0501AFC-AA3-A technical specifications.
| Height - Seated (Max) | 0.98mm |
| JESD-609 Code | e6 |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | VFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | BUTT |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0501AFC-AA3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.