
8-bit microcontroller featuring a UPD78K0 CPU core, operating at a maximum frequency of 20MHz. This CMOS device is housed in a 30-pin SSOP plastic package with gull wing terminals and a 0.65mm terminal pitch. It supports a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V, and an operating temperature range of -40°C to 85°C. The microcontroller offers 23 I/O lines and has a maximum supply current of 6.9mA. It is surface mountable, RoHS compliant, and REACH SVHC compliant.
Renesas UPD78F0501AMCA2-CAB-G technical specifications.
| Length | 9.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0501AMCA2-CAB-G to view detailed technical specifications.
No datasheet is available for this part.