8-bit microcontroller featuring a UPD78K0 CPU core, built with CMOS technology. Operates at a maximum frequency of 20MHz, with a supply voltage range of 2.7V to 5.5V. Offers 23 I/O lines and a maximum supply current of 6.9mA. Packaged in a 30-pin SSOP (Small Outline, Shrink Pitch) with gull wing terminals, measuring 9.7mm in length and 6.1mm in width. Suitable for industrial temperature grades (-40°C to 85°C), this surface-mount component is RoHS and REACH SVHC compliant.
Renesas UPD78F0501MC(A2)-CAB-AX technical specifications.
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0501MC(A2)-CAB-AX to view detailed technical specifications.
No datasheet is available for this part.