CMOS microcontroller featuring a 20MHz maximum clock speed and 23 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 4V to 5.5V. This surface-mount device utilizes a 0.65mm pitch SSOP package with gull wing terminals and a tin finish. RoHS and REACH SVHC compliant.
Renesas UPD78F0502MC(S)-5A4-A technical specifications.
| JESD-609 Code | e6 |
| Length | 9.95mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0502MC(S)-5A4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.