Industrial-grade CMOS microcontroller featuring 23 I/O lines and a maximum operating frequency of 20MHz. This surface-mount device operates within a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V. It offers a wide operating temperature range from -40°C to 85°C and is RoHS and REACH SVHC compliant. The rectangular, plastic SSOP package has a terminal pitch of 0.65mm.
Renesas UPD78F0507AMCA-CAB-G technical specifications.
| Length | 9.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0507AMCA-CAB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.