Industrial-grade microcontroller featuring a 20MHz maximum frequency and 37 I/O lines. Operates within a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V. Housed in a 10mm square LQFP package with gull-wing terminals and a 0.8mm pitch. RoHS and REACH SVHC compliant, with a temperature range of -40°C to 85°C.
Renesas UPD78F0512GB-UES-A technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0512GB-UES-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.