8-bit CISC microcontroller featuring 32KB Flash memory, operating at up to 20MHz. This surface-mount device utilizes CMOS technology and is housed in a 48-pin LFQFP package with a 0.5mm terminal pitch. It supports a wide supply voltage range of 2.7V to 5.5V and offers 41 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it boasts low supply current consumption of 6.9mA maximum.
Renesas UPD78F0513AGAA-GAM-G technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 41 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0513AGAA-GAM-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.