8-bit microcontroller featuring a UPD78K0 CPU core, operating at up to 20MHz. This CMOS device offers 37 I/O lines and is housed in a 44-pin LQFP plastic square surface-mount package with a 0.8mm terminal pitch. It supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Renesas UPD78F0513AGBA2-GAF-G technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0513AGBA2-GAF-G to view detailed technical specifications.
No datasheet is available for this part.