20MHz, 8-bit CMOS Flash microcontroller featuring 41 I/O lines. Operates from 4V to 5.5V supply voltage with a maximum supply current of 5.8mA. Housed in a 48-pin LQFP package with 0.5mm terminal pitch, suitable for industrial temperature ranges (-40°C to 85°C). Surface mountable with gull-wing terminals.
Renesas UPD78F0515DGA(T)-8EU-A technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 41 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.8/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0515DGA(T)-8EU-A to view detailed technical specifications.
No datasheet is available for this part.