
8-bit CISC microcontroller featuring 60KB Flash memory, operating at up to 20MHz. This surface-mount device supports a supply voltage range of 4V to 5.5V and offers 45 I/O lines. Encased in a 52-pin LQFP package with gull wing terminals and a 0.65mm pitch, it operates within an industrial temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Renesas UPD78F0525GB(T)-UET-A technical specifications.
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0525GB(T)-UET-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
