The UPD78F0527GB(T)-UET-A is an industrial CMOS microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 5.8mA and is supplied with 2.5V power. The device is packaged in a QFP52 package with a square shape and a flatpack style. It is RoHS compliant and features a gull wing terminal form with a 0.635mm pitch and a quad terminal position.
Renesas UPD78F0527GB(T)-UET-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0527GB(T)-UET-A to view detailed technical specifications.
No datasheet is available for this part.