8-bit microcontroller (MCU) featuring 32KB Flash memory and 55 I/O lines. Operates at a maximum frequency of 20MHz with a supply voltage range of 2.7V to 5.5V. Industrial temperature grade (-40°C to 85°C) and CMOS technology. Surface mountable in a 64-pin, 5mm square fine-pitch grid array package. RoHS and REACH SVHC compliant.
Renesas UPD78F0533AFC-AA1-A technical specifications.
| JESD-609 Code | e6 |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0533AFC-AA1-A to view detailed technical specifications.
No datasheet is available for this part.