The UPD78F0534GC-UBS-A is a 64-pin QFP industrial CMOS microcontroller from Renesas. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 6.9mA. The device is RoHS compliant and features a package body made of plastic with a terminal finish of tin and a terminal form of gull wing. It is designed for surface mount applications and has a terminal pitch of 0.8mm and a terminal position of quad.
Renesas UPD78F0534GC-UBS-A technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0534GC-UBS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.