8-bit microcontroller featuring 131,072 words of FLASH ROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 20 MHz, with 55 I/O lines. Supports PWM and includes an ADC. Industrial temperature grade, operating from -40°C to 85°C, housed in a 64-terminal S-PQFP-G64 package. Nominal supply voltage is 3V, with a range of 2.7V to 5.5V.
Renesas UPD78F0537AGB-GAH-E1-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0537AGB-GAH-E1-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.