8-bit microcontroller featuring 98KB FLASH ROM and 1KB RAM. Operates at a maximum clock frequency of 20MHz with 71 I/O lines. Supports PWM and includes an ADC. Packaged in an 80-terminal S-PQFP-G80 with a 14mm x 14mm footprint. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V).
Renesas UPD78F0546GC-UBT-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0546GC-UBT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.