8-bit CMOS microcontroller featuring a UPD78K0 CPU core, operating at a maximum clock frequency of 20 MHz. This industrial-grade component offers 71 I/O lines, 131,072 words of FLASH ROM, and 1024 bytes of RAM. It supports PWM channels and includes an ADC, with a supply voltage range of 2.7V to 5.5V. Packaged in an 80-pin S-PQFP-G80 (12x12mm) with a temperature range of -40°C to 85°C, this AEC-Q100 screened IC is designed for demanding applications.
Renesas UPD78F0547GK(A)-GAK-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0547GK(A)-GAK-AX to view detailed technical specifications.
No datasheet is available for this part.