8-bit CMOS microcontroller featuring a UPD78K0 CPU core, operating at a maximum frequency of 20MHz. This surface-mount device is housed in an 80-pin QFP (S-PQFP-G80) square plastic package with a 0.5mm terminal pitch and gull-wing terminals. It supports a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 5V, and a maximum supply current of 5.8mA. The operating temperature range is -40°C to 85°C, suitable for industrial applications. It offers 71 I/O lines and is RoHS and REACH SVHC compliant.
Renesas UPD78F0547GK(T)-8EU-A technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0547GK(T)-8EU-A to view detailed technical specifications.
No datasheet is available for this part.