
16-pin SSOP microcontroller featuring a 10MHz maximum frequency and 12 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, this CMOS device supports supply voltages from 1.8V to 5.5V. It boasts a compact 5.2mm x 4.4mm x 1.725mm rectangular plastic package with a 0.65mm terminal pitch, suitable for surface mounting. The component is RoHS and REACH SVHC compliant.
Renesas UPD78F0556MA-FAA-AX technical specifications.
| Height - Seated (Max) | 1.725mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e4 |
| Length | 5.2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 12 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0556MA-FAA-AX to view detailed technical specifications.
No datasheet is available for this part.
